+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V222SB

Capacitor: electrolytic; low ESR; THT; 2200uF; 35VDC; Ø18x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V222SB

Alternative designations: EEU-FK1V222SB

TME Symbol:
EEUFK1V222SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø18x20mm
Tolerance
±20%
Service life
5000h
Impedance
25mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V222SB
0 in TME stock
Net price for quantities from 125 pcs - 2.32 USDGross price for quantities from 125 pcs - 2.78 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.