+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V332S

Capacitor: electrolytic; low ESR; THT; 3300uF; 35VDC; Ø18x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V332S

Alternative designations: EEU-FK1V332S

TME Symbol:
EEUFK1V332S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø18x25mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
25mm
Diameter
18mm
Gross weight10.33 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V332S
96 in TME stock
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 50 pcs - 2.71 EURGross price for quantities from 50 pcs - 3.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs