+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM0J331

Capacitor: electrolytic; low ESR; THT; 330uF; 6.3VDC; Ø6.3x11.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM0J331

Alternative designations: EEU-FM0J331

TME Symbol:
EEUFM0J331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.3Ω
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11.2mm
Diameter
6.3mm
Gross weight0.612 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM0J331
1950 in TME stock
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 5 pcs - 0.28 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.16 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 200 pcs - 0.08 EURGross price for quantities from 200 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs