+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1C331B

Capacitor: electrolytic; low ESR; THT; 330uF; 16VDC; Ø8x11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1C331B

Alternative designations: EEU-FM1C331B

TME Symbol:
EEUFM1C331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
3000h
Impedance
56mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11.5mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1C331B
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.14 EURGross price for quantities from 4000 pcs - 0.16 EUR
Net price for quantities from 6000 pcs - 0.13 EURGross price for quantities from 6000 pcs - 0.16 EUR
Net price for quantities from 8000 pcs - 0.13 EURGross price for quantities from 8000 pcs - 0.16 EUR
Net price for quantities from 10000 pcs - 0.13 EURGross price for quantities from 10000 pcs - 0.15 EUR