+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E101B

Capacitor: electrolytic; low ESR; THT; 100uF; 25VDC; Ø6.3x11.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E101B

Alternative designations: EEU-FM1E101B

TME Symbol:
EEUFM1E101B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x11.2mm
Tolerance
±20%
Service life
2000h
Impedance
0.13Ω
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E101B
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.