+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1E221

Capacitor: electrolytic; low ESR; THT; 220uF; 25VDC; Ø8x11.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E221

Alternative designations: EEU-FM1E221

TME Symbol:
EEUFM1E221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
56mΩ
Operating temperature
-40...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11.5mm
Diameter
8mm
Gross weight0.964 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E221
1651 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 5 pcs - 0.25 GBPGross price for quantities from 5 pcs - 0.30 GBP
Net price for quantities from 10 pcs - 0.20 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.13 GBPGross price for quantities from 50 pcs - 0.15 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.14 GBP
Net price for quantities from 200 pcs - 0.11 GBPGross price for quantities from 200 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 4 000 pcs