+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1V331

Capacitor: electrolytic; low ESR; THT; 330uF; 35VDC; Ø10x16mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1V331

Alternative designations: EEU-FM1V331

TME Symbol:
EEUFM1V331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
4000h
Impedance
26mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
16mm
Diameter
10mm
Gross weight1.75 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1V331
1442 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 15 pcs - 0.35 EURGross price for quantities from 15 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.31 EUR
Net price for quantities from 200 pcs - 0.24 EURGross price for quantities from 200 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs