+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM1V331L

Capacitor: electrolytic; low ESR; THT; 330uF; 35VDC; Ø8x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1V331L

Alternative designations: EEU-FM1V331L

TME Symbol:
EEUFM1V331L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
4000h
Impedance
30mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
20mm
Diameter
8mm
Gross weight1.653 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1V331L
3791 in TME stock
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 200 pcs - 0.22 EURGross price for quantities from 200 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs