+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1A331B

Capacitor: electrolytic; low ESR; THT; 330uF; 10VDC; Ø6.3x11.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1A331B

Alternative designations: EEU-FS1A331B

TME Symbol:
EEUFS1A331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x11.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1A331B
0 in TME stock
Net price for quantities from 6000 pcs - 0.08 GBPGross price for quantities from 6000 pcs - 0.10 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.