+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1C821

Capacitor: electrolytic; low ESR; THT; 820uF; 16VDC; Ø10x12.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1C821

Alternative designations: EEU-FS1C821

TME Symbol:
EEUFS1C821

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
820µF
Operating voltage
16V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
6000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
12.5mm
Diameter
10mm
Gross weight1.673 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1C821
74 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 3 pcs - 0.70 EURGross price for quantities from 3 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 50 pcs - 0.33 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
Packaging method by the manufacturer:Bag = 200 pcs