+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFS1V821

Capacitor: electrolytic; low ESR; THT; 820uF; 35VDC; Ø10x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFS1V821

Alternative designations: EEU-FS1V821

TME Symbol:
EEUFS1V821

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
820µF
Operating voltage
35V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Manufacturer series
FS
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFS1V821
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)