+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1A102

Capacitor: electrolytic; THT; 1000uF; 10VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1A102

Alternative designations: EEU-HD1A102

TME Symbol:
EEUHD1A102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
0.46A
Height
12.5mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1A102
0 in TME stock
Net price for quantities from 1000 pcs - 0.44 GBPGross price for quantities from 1000 pcs - 0.53 GBP
Net price for quantities from 2000 pcs - 0.41 GBPGross price for quantities from 2000 pcs - 0.49 GBP
Net price for quantities from 2600 pcs - 0.40 GBPGross price for quantities from 2600 pcs - 0.48 GBP
Net price for quantities from 5000 pcs - 0.38 GBPGross price for quantities from 5000 pcs - 0.45 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.