+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1A103

Capacitor: electrolytic; THT; 10000uF; 10VDC; Ø16x25mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1A103

Alternative designations: EEU-HD1A103

TME Symbol:
EEUHD1A103

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
10V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.89A
Height
25mm
Diameter
16mm
Gross weight8.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1A103
0 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 20 pcs - 1.88 USDGross price for quantities from 20 pcs - 2.26 USD
Net price for quantities from 35 pcs - 1.71 USDGross price for quantities from 35 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs