+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1A153

Capacitor: electrolytic; THT; 15000uF; 10VDC; Ø16x31.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1A153

Alternative designations: EEU-HD1A153

TME Symbol:
EEUHD1A153

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15mF
Operating voltage
10V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
2.18A
Height
31.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1A153
0 in TME stock
Net price for quantities from 100 pcs - 1.85 EURGross price for quantities from 100 pcs - 2.22 EUR
Net price for quantities from 200 pcs - 1.72 EURGross price for quantities from 200 pcs - 2.06 EUR
Net price for quantities from 500 pcs - 1.65 EURGross price for quantities from 500 pcs - 1.97 EUR
Net price for quantities from 2500 pcs - 1.56 EURGross price for quantities from 2500 pcs - 1.87 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.