+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1C822

Capacitor: electrolytic; THT; 8200uF; 16VDC; Ø16x25mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1C822

Alternative designations: EEU-HD1C822

TME Symbol:
EEUHD1C822

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
8.2mF
Operating voltage
16V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.78A
Height
25mm
Diameter
16mm
Gross weight8.23 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1C822
296 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 3 pcs - 2.69 EURGross price for quantities from 3 pcs - 3.22 EUR
Net price for quantities from 5 pcs - 2.46 EURGross price for quantities from 5 pcs - 2.96 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.63 EUR
Net price for quantities from 20 pcs - 1.96 EURGross price for quantities from 20 pcs - 2.36 EUR
Net price for quantities from 50 pcs - 1.72 EURGross price for quantities from 50 pcs - 2.06 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.88 EUR
Net price for quantities from 250 pcs - 1.45 EURGross price for quantities from 250 pcs - 1.74 EUR
Net price for quantities from 500 pcs - 1.41 EURGross price for quantities from 500 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs