+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1C822B

Capacitor: electrolytic; THT; 8200uF; 16VDC; Ø16x25mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1C822B

Alternative designations: EEU-HD1C822B

TME Symbol:
EEUHD1C822B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
8.2mF
Operating voltage
16V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.78A
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1C822B
0 in TME stock
Net price for quantities from 125 pcs - 1.74 USDGross price for quantities from 125 pcs - 2.09 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.80 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.