+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1E102

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1E102

Alternative designations: EEU-HD1E102

TME Symbol:
EEUHD1E102

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
0.68A
Height
16mm
Diameter
10mm
Gross weight2.037 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1E102
6 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.74 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2600 pcs - 0.56 USDGross price for quantities from 2600 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs