+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1H331

Capacitor: electrolytic; THT; 330uF; 50VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1H331

Alternative designations: EEU-HD1H331

TME Symbol:
EEUHD1H331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
0.41A
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1H331
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.64 EUR
Net price for quantities from 2000 pcs - 0.50 EURGross price for quantities from 2000 pcs - 0.60 EUR
Net price for quantities from 2600 pcs - 0.49 EURGross price for quantities from 2600 pcs - 0.59 EUR
Net price for quantities from 5000 pcs - 0.47 EURGross price for quantities from 5000 pcs - 0.57 EUR
Net price for quantities from 10000 pcs - 0.46 EURGross price for quantities from 10000 pcs - 0.55 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.