+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTA1A472

Capacitor: electrolytic; THT; 4700uF; 10VDC; Ø16x31.5mm; ±20%; 20mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1A472

Alternative designations: EEU-TA1A472

TME Symbol:
EEUTA1A472

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
20mΩ
Operating temperature
-40...125°C
Manufacturer series
TA
Conform to the norm
AEC-Q200
Operating current
2.71A
Height
31.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTA1A472
0 in TME stock
Net price for quantities from 100 pcs - 1.67 GBPGross price for quantities from 100 pcs - 2.00 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.