+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTA1E221

Capacitor: electrolytic; THT; 220uF; 25VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1E221

Alternative designations: EEU-TA1E221

TME Symbol:
EEUTA1E221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.1Ω
Operating temperature
-40...125°C
Manufacturer series
TA
Conform to the norm
AEC-Q200
Operating current
0.68A
Height
12.5mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTA1E221
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 GBPGross price for quantities from 1000 pcs - 0.43 GBP
Net price for quantities from 2000 pcs - 0.35 GBPGross price for quantities from 2000 pcs - 0.41 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.