+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTA1J331S

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø18x20mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUTA1J331S

Alternative designations: EEU-TA1J331S

TME Symbol:
EEUTA1J331S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
77mΩ
Operating temperature
-40...125°C
Manufacturer series
TA
Conform to the norm
AEC-Q200
Operating current
1.76A
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTA1J331S
0 in TME stock
Net price for quantities from 150 pcs - 2.17 USDGross price for quantities from 150 pcs - 2.61 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 2.38 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.