+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1E331B

Capacitor: electrolytic; low ESR; THT; 330uF; 25VDC; Ø10x16mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1E331B

Alternative designations: EEU-TP1E331B

TME Symbol:
EEUTP1E331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.13Ω
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
945mA
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1E331B
0 in TME stock
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 1500 pcs - 0.74 USDGross price for quantities from 1500 pcs - 0.88 USD
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.86 USD
Net price for quantities from 2500 pcs - 0.70 USDGross price for quantities from 2500 pcs - 0.84 USD
Net price for quantities from 3500 pcs - 0.69 USDGross price for quantities from 3500 pcs - 0.83 USD
Net price for quantities from 5000 pcs - 0.67 USDGross price for quantities from 5000 pcs - 0.81 USD
Net price for quantities from 8000 pcs - 0.66 USDGross price for quantities from 8000 pcs - 0.79 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.