+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1E511

Capacitor: electrolytic; low ESR; THT; 510uF; 25VDC; Ø10x16mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1E511

Alternative designations: EEU-TP1E511

TME Symbol:
EEUTP1E511

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
510µF
Operating voltage
25V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.13Ω
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
945mA
Height
16mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1E511
0 in TME stock
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 1200 pcs - 0.75 USDGross price for quantities from 1200 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.85 USD
Net price for quantities from 2800 pcs - 0.69 USDGross price for quantities from 2800 pcs - 0.83 USD
Net price for quantities from 5200 pcs - 0.67 USDGross price for quantities from 5200 pcs - 0.80 USD
No. of pieces (Multiplicity: 200)