+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1V331

Capacitor: electrolytic; low ESR; THT; 330uF; 35VDC; Ø10x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1V331

Alternative designations: EEU-TP1V331

TME Symbol:
EEUTP1V331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
52mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
1.1A
Height
20mm
Diameter
10mm
Gross weight2.52 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1V331
153 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs