+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK1E332M

Capacitor: electrolytic; low ESR; SMD; 3300uF; 25VDC; Ø18x16.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEVFK1E332M

Alternative designations: EEV-FK1E332M

TME Symbol:
EEVFK1E332M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
33mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
2.06A
Case
K16
Height
16.5mm
Diameter
18mm
Gross weight7.629 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK1E332M
151 in TME stock
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.88 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.59 EUR
Net price for quantities from 50 pcs - 1.18 EURGross price for quantities from 50 pcs - 1.41 EUR
Net price for quantities from 125 pcs - 1.11 EURGross price for quantities from 125 pcs - 1.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 125 pcs