+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK2A221M

Capacitor: electrolytic; low ESR; SMD; 220uF; 100VDC; Ø18x16.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEVFK2A221M

Alternative designations: EEV-FK2A221M

TME Symbol:
EEVFK2A221M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
153mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
917mA
Case
K16
Height
16.5mm
Diameter
18mm
Gross weight7.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK2A221M
0 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 125 pcs - 1.26 USDGross price for quantities from 125 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 125 pcs