+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEVFK2A331M

Capacitor: electrolytic; low ESR; SMD; 330uF; 100VDC; Ø18x16.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEVFK2A331M

Alternative designations: EEV-FK2A331M

TME Symbol:
EEVFK2A331M

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
153mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
917mA
Case
K16
Height
16.5mm
Diameter
18mm
Gross weight7.293 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEVFK2A331M
421 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 125 pcs - 1.15 USDGross price for quantities from 125 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 125 pcs