+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EF-322

Adapter; F socket,coaxial 9.5mm socket


Manufacturer: TELESTE

Manufacturer part number:
EF-322
TME Symbol:
EF-322

Specification

Manufacturer
TELESTE
Type of transition
adapter
Cable/adapter structure
  • coaxial 9.5mm socket
  • F socket
Gross weight5.39 g
Certificates
See other products in this category: RF adapters TELESTE,
*
EF-322
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 30 pcs - 0.48 EURGross price for quantities from 30 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.47 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs