+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-06

Bearing: flange; Øint: 6mm; iglidur® W300; lubricant-free; igubal®

Manufacturer: IGUS

Manufacturer part number:
EFOM-06
TME Symbol:
EFOM-06

Specification

Manufacturer
IGUS
Type of bearing
flange
Internal diameter
6mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
33.8x16mm
Gross weight1.893 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-06
33 in TME stock
Net price for quantities from 1 pcs - 6.29 GBPGross price for quantities from 1 pcs - 7.54 GBP
Net price for quantities from 10 pcs - 5.03 GBPGross price for quantities from 10 pcs - 6.03 GBP
Net price for quantities from 25 pcs - 4.72 GBPGross price for quantities from 25 pcs - 5.66 GBP
No. of pieces (Multiplicity: 1)