+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-08

Bearing: flange; Øint: 8mm; iglidur® W300; lubricant-free; igubal®

Manufacturer: IGUS

Manufacturer part number:
EFOM-08
TME Symbol:
EFOM-08

Specification

Manufacturer
IGUS
Type of bearing
flange
Internal diameter
8mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
44.2x22mm
Gross weight4.11 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-08
39 in TME stock
Net price for quantities from 1 pcs - 7.59 EURGross price for quantities from 1 pcs - 9.10 EUR
Net price for quantities from 10 pcs - 6.07 EURGross price for quantities from 10 pcs - 7.28 EUR
Net price for quantities from 25 pcs - 5.69 EURGross price for quantities from 25 pcs - 6.83 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs