+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-12

Bearing: flange; Øint: 12mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFOM-12
TME Symbol:
EFOM-12

Specification

Manufacturer
IGUS
Type of bearing
flange
Internal diameter
12mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
56.7x31mm
Gross weight8.84 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-12
25 in TME stock
Net price for quantities from 1 pcs - 10.20 EURGross price for quantities from 1 pcs - 12.24 EUR
Net price for quantities from 10 pcs - 8.16 EURGross price for quantities from 10 pcs - 9.79 EUR
Net price for quantities from 25 pcs - 7.65 EURGross price for quantities from 25 pcs - 9.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs