+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-25

Bearing: slide; flange; Øint: 25mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFOM-25
TME Symbol:
EFOM-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
25mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
101x58.5mm
Gross weight57 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-25
26 in TME stock
Net price for quantities from 1 pcs - 21.32 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 10 pcs - 17.06 USDGross price for quantities from 10 pcs - 20.47 USD
Net price for quantities from 25 pcs - 15.99 USDGross price for quantities from 25 pcs - 19.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs