+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-30

Bearing: slide; flange; Øint: 30mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFOM-30
TME Symbol:
EFOM-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
30mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
118x65mm
Gross weight79.6 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-30
27 in TME stock
Net price for quantities from 1 pcs - 28.87 EURGross price for quantities from 1 pcs - 34.64 EUR
Net price for quantities from 10 pcs - 23.09 EURGross price for quantities from 10 pcs - 27.72 EUR
Net price for quantities from 25 pcs - 21.65 EURGross price for quantities from 25 pcs - 25.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs