+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFSM-05

Bearing: slide; flange; Øint: 5mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFSM-05
TME Symbol:
EFSM-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
5mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Panel cutout diameter
3.2mm
Base dimensions
25x25mm
Gross weight2.77 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFSM-05
13 in TME stock
Net price for quantities from 1 pcs - 5.41 GBPGross price for quantities from 1 pcs - 6.49 GBP
Net price for quantities from 10 pcs - 4.33 GBPGross price for quantities from 10 pcs - 5.19 GBP
Net price for quantities from 25 pcs - 4.05 GBPGross price for quantities from 25 pcs - 4.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs