+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFSM-16

Bearing: slide; flange; Øint: 16mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFSM-16
TME Symbol:
EFSM-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
16mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Panel cutout diameter
6.4mm
Base dimensions
52x52mm
Gross weight23.51 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFSM-16
10 in TME stock
Net price for quantities from 1 pcs - 14.20 EURGross price for quantities from 1 pcs - 17.04 EUR
Net price for quantities from 10 pcs - 11.36 EURGross price for quantities from 10 pcs - 13.63 EUR
Net price for quantities from 25 pcs - 10.65 EURGross price for quantities from 25 pcs - 12.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs