+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-PMS2

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black

Manufacturer: EnerGenie

Manufacturer part number:
EG-PMS2
TME Symbol:
EG-PMS2

Specification

Manufacturer
EnerGenie
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.8m
Body dimensions
378x98x55mm
Overvoltege protection plug socket strip features
  • overvoltage protection
  • programmable
  • Schuko sockets type
  • USB socket x1
Gross weight1.119 kg
Certificates
EAN code8716309074155
See other products in this category: Socket Strips EnerGenie,
*
EG-PMS2
2 in TME stock
Net price for quantities from 1 pcs - 57.84 EURGross price for quantities from 1 pcs - 69.41 EUR
Net price for quantities from 5 pcs - 53.99 EURGross price for quantities from 5 pcs - 64.79 EUR
Net price for quantities from 10 pcs - 50.13 EURGross price for quantities from 10 pcs - 60.16 EUR
No. of pieces (Multiplicity: 1)