+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG1201A

Switch: slide; Pos: 2; SPDT; 0.2A/30VDC; BBM (non-shorting),ON-ON


Manufacturer: E-SWITCH

Manufacturer part number:
EG1201A
TME Symbol:
EG1201A

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
BBM (non-shorting), ON-ON
Mounting
on panel
Leads
for soldering
Body dimensions
11.2x5.8x5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
3mm
Contact material
copper
Knob height
5.5mm
Mechanical durability
10000 cycles
Operating Force
1.96N
Operating temperature
-20...70°C
Gross weight0.898 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG1201A
1296 in TME stock
Net price for quantities from 1 pcs - 0.58 GBPGross price for quantities from 1 pcs - 0.69 GBP
Net price for quantities from 10 pcs - 0.50 GBPGross price for quantities from 10 pcs - 0.59 GBP
Net price for quantities from 25 pcs - 0.46 GBPGross price for quantities from 25 pcs - 0.55 GBP
Net price for quantities from 50 pcs - 0.44 GBPGross price for quantities from 50 pcs - 0.52 GBP
Net price for quantities from 100 pcs - 0.41 GBPGross price for quantities from 100 pcs - 0.50 GBP
Net price for quantities from 250 pcs - 0.39 GBPGross price for quantities from 250 pcs - 0.46 GBP
Net price for quantities from 600 pcs - 0.37 GBPGross price for quantities from 600 pcs - 0.44 GBP
Net price for quantities from 1200 pcs - 0.35 GBPGross price for quantities from 1200 pcs - 0.42 GBP
Net price for quantities from 3000 pcs - 0.34 GBPGross price for quantities from 3000 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 600 pcs