+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG1224

Switch: slide; Pos: 2; SPDT; 0.5A/15VDC; ON-ON; THT; 13.8x6.5x8.5mm


Manufacturer: E-SWITCH

Manufacturer part number:
EG1224
TME Symbol:
EG1224

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 15V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
13.8x6.5x8.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
9mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Operating temperature
-20...70°C
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG1224
1880 in TME stock
Net price for quantities from 1 pcs - 0.69 GBPGross price for quantities from 1 pcs - 0.82 GBP
Net price for quantities from 10 pcs - 0.61 GBPGross price for quantities from 10 pcs - 0.73 GBP
Net price for quantities from 25 pcs - 0.53 GBPGross price for quantities from 25 pcs - 0.64 GBP
Net price for quantities from 40 pcs - 0.49 GBPGross price for quantities from 40 pcs - 0.59 GBP
Net price for quantities from 50 pcs - 0.47 GBPGross price for quantities from 50 pcs - 0.56 GBP
Net price for quantities from 100 pcs - 0.41 GBPGross price for quantities from 100 pcs - 0.49 GBP
Net price for quantities from 125 pcs - 0.41 GBPGross price for quantities from 125 pcs - 0.49 GBP
Net price for quantities from 250 pcs - 0.39 GBPGross price for quantities from 250 pcs - 0.47 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs