+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG1249

Switch: slide; Pos: 2; SPDT; 0.1A/12VDC; ON-ON; THT; 9x4.2x5.8mm

Manufacturer: E-SWITCH

Manufacturer part number:
EG1249
TME Symbol:
EG1249

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
9x4.2x5.8mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper alloy
Mechanical durability
10000 cycles
Operating Force
2.5N
Body colour
silver
Actuator colour
black
Operating temperature
-20...70°C
Gross weight0.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG1249
1120 in TME stock
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.63 EUR
Net price for quantities from 250 pcs - 0.49 EURGross price for quantities from 250 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 800 pcs - 0.45 EURGross price for quantities from 800 pcs - 0.54 EUR
Net price for quantities from 1600 pcs - 0.43 EURGross price for quantities from 1600 pcs - 0.52 EUR
Net price for quantities from 3200 pcs - 0.42 EURGross price for quantities from 3200 pcs - 0.50 EUR
Net price for quantities from 5600 pcs - 0.40 EURGross price for quantities from 5600 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 800 pcs