+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2201B

Switch: slide; Pos: 2; DPDT; 0.2A/30VDC; ON-ON; THT; Leads: for PCB

Manufacturer: E-SWITCH

Manufacturer part number:
EG2201B
TME Symbol:
EG2201B

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
16x6.5x11mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
4mm
Contact material
copper
Knob height
9mm
Mechanical durability
10000 cycles
Row pitch
2.5mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2201B
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)