+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2207

Switch: slide; Pos: 2; DPDT; 0.2A/30VDC; ON-ON; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
EG2207
TME Symbol:
EG2207

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
10x6x3.7mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
2x2mm
Contact material
copper
Knob height
4mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2207
84 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 1 000 pcs