+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2210

Switch: slide; Pos: 2; DPDT; 0.2A/30VDC; ON-ON; THT; 12.6x6.8x7.5mm


Manufacturer: E-SWITCH

Manufacturer part number:
EG2210
TME Symbol:
EG2210

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.6x6.8x7.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
6mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2210
0 in TME stock
Net price for quantities from 2400 pcs - 0.54 EURGross price for quantities from 2400 pcs - 0.65 EUR
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.