+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2271

Switch: slide; Pos: 2; DPDT; 0.3A/6VDC; ON-ON; THT; 9x3.5x3.5mm; 70mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
EG2271
TME Symbol:
EG2271

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Body dimensions
9x3.5x3.5mm
Max. contact resistance:
70mΩ
Manufacturer series
EG
Contact plating
gold-plated
Contact material
nickel
Mechanical durability
10000 cycles
Operating Force
2N
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2271
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25 000.
Multiplicity: 1.
Product for special order