+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2301A

Switch: slide; Pos: 3; 0.2A/30VDC; ON-ON-ON; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
EG2301A
TME Symbol:
EG2301A

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
16x6.5x11mm
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
6mm
Mechanical durability
10000 cycles
Contact resistance
20mΩ
Operating temperature
-20...70°C
Gross weight1.806 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2301A
1031 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 300 pcsCardboard = 1 200 pcs