+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2305A

Switch: slide; Pos: 3; 0.2A/30VDC; ON-ON-ON; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
EG2305A
TME Symbol:
EG2305A

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
12.6x6.8x7.5mm
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
2mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2305A
0 in TME stock
Net price for quantities from 2400 pcs - 0.65 EURGross price for quantities from 2400 pcs - 0.78 EUR
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.