+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2308A

Switch: slide; Pos: 3; 0.1A/12VDC; ON-ON-ON; THT; 14.9x6x8mm; EG


Manufacturer: E-SWITCH

Manufacturer part number:
EG2308A
TME Symbol:
EG2308A

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
14.9x6x8mm
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
6mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2308A
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 600.
Multiplicity: 400.
Net price for quantities from 1600 pcs - 0.66 USDGross price for quantities from 1600 pcs - 0.79 USD