+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2315

Switch: slide; Pos: 3; 0.2A/30VDC; ON-ON-ON; THT; 12.6x6.8x4.7mm; EG


Manufacturer: E-SWITCH

Manufacturer part number:
EG2315
TME Symbol:
EG2315

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
12.6x6.8x4.7mm
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
3.5mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight0.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2315
1905 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.43 USDGross price for quantities from 600 pcs - 0.52 USD
Net price for quantities from 1200 pcs - 0.42 USDGross price for quantities from 1200 pcs - 0.50 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 600 pcs