+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2319

Switch: slide; Pos: 3; ON-ON-ON; THT; Leads: for PCB,angled; EG


Manufacturer: E-SWITCH

Manufacturer part number:
EG2319
TME Symbol:
EG2319

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Switching method
ON-ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
13.8x6.5x12mm
Manufacturer series
EG
Contact plating
silver plated
Contact material
copper
Knob height
8.5mm
Mechanical durability
10000 cycles
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2319
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.