+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG6201

Switch: slide; Pos: 2; 6PDT; ON-ON; THT; Leads: for PCB,angled; EG


Manufacturer: E-SWITCH

Manufacturer part number:
EG6201
TME Symbol:
EG6201

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
6PDT
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
20.8x6x7.5mm
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
2mm
Contact material
copper
Knob height
4mm
Mechanical durability
10000 cycles
Row pitch
2.5mm
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG6201
0 in TME stock
Net price for quantities from 4000 pcs - 0.87 EURGross price for quantities from 4000 pcs - 1.04 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.