+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGF1A-E3/67A

Diode: rectifying; SMD; 50V; 1A; 50ns; DO214BA; Ufmax: 1V; Ifsm: 30A

NEW

Manufacturer: VISHAY

Manufacturer part number:
EGF1A-E3/67A
TME Symbol:
EGF1A-E3/67A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO214BA
Max. forward voltage
1V
Max. forward impulse current
30A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
See other products in this category: SMD universal diodes VISHAY,
*
EGF1A-E3/67A
0 in TME stock
Net price for quantities from 6000 pcs - 0.21 EURGross price for quantities from 6000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 6 000.
Multiplicity: 1 500.